



SFP0-3040-L | |
|---|---|
DigiKey Part Number | 553-SFP0-3040-L-ND |
Manufacturer | |
Manufacturer Product Number | SFP0-3040-L |
Description | CONN SFP RCPT W/CAGE 2X1 40P PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 158,82900 Kč | 1 588,29 Kč |
| 25 | 148,88440 Kč | 3 722,11 Kč |
| 96 | 135,39771 Kč | 12 998,18 Kč |
| 192 | 128,93646 Kč | 24 755,80 Kč |
| 288 | 125,30191 Kč | 36 086,95 Kč |
| 576 | 119,32587 Kč | 68 731,70 Kč |
| 1 056 | 114,33650 Kč | 120 739,34 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |










