
STIEC45-30AS | |
|---|---|
DigiKey Part Number | 497-10395-2-ND - Tape & Reel (TR) 497-10395-1-ND - Cut Tape (CT) 497-10395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STIEC45-30AS |
Description | TVS DIODE 30VWM 55VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 500A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STIEC45-30AS Models |
Category | Voltage - Clamping (Max) @ Ipp 55V |
Mfr | Current - Peak Pulse (10/1000µs) 500A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC5K30A-M3/H | Vishay General Semiconductor - Diodes Division | 1 972 | SMC5K30A-M3/HGICT-ND | 46,62000 Kč | Similar |
| SMC5K30A-M3/I | Vishay General Semiconductor - Diodes Division | 20 194 | SMC5K30A-M3/IGICT-ND | 46,62000 Kč | Similar |
| SMCJ30A | Bourns Inc. | 16 906 | SMCJ30ABCT-ND | 19,53000 Kč | Similar |
| SMCJ30A-13-F | Diodes Incorporated | 53 639 | SMCJ30A-FDICT-ND | 25,20000 Kč | Similar |
| SMCJ30A-E3/9AT | Vishay General Semiconductor - Diodes Division | 5 134 | SMCJ30A-E3/9ATGICT-ND | 21,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 100 | 34,07560 Kč | 3 407,56 Kč |
| 500 | 27,69132 Kč | 13 845,66 Kč |
| 1 000 | 27,01876 Kč | 27 018,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,42117 Kč | 58 552,93 Kč |
| 5 000 | 22,07415 Kč | 110 370,75 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |



