
S3G | |
|---|---|
DigiKey Part Number | S3GFSTR-ND - Tape & Reel (TR) S3GFSCT-ND - Cut Tape (CT) S3GFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | S3G Models |
Category | Reverse Recovery Time (trr) 2.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3G-13-F | Diodes Incorporated | 19 337 | S3G-FDICT-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 6,94610 Kč | 694,61 Kč |
| 500 | 5,29570 Kč | 2 647,85 Kč |
| 1 000 | 4,76340 Kč | 4 763,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,78412 Kč | 11 352,36 Kč |
| 6 000 | 3,46849 Kč | 20 810,94 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |



