SR201C683KARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 4,38249 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,69300 Kč
Datasheet

Direct


TDK
In Stock: 0
Unit Price: 2,76964 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,31077 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 3,65428 Kč
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 3,41050 Kč
Datasheet

Similar


KEMET
In Stock: 687
Unit Price: 10,08000 Kč
Datasheet

Similar


KEMET
In Stock: 955
Unit Price: 10,08000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,66138 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 2,80198 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 2,76964 Kč
Datasheet

Similar


TDK
In Stock: 864
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,31077 Kč
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201C683KARTR2

DigiKey Part Number
SR201C683KARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201C683KARTR2
Description
CAP CER 0.068UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR201C683KATKYOCERA AVX0SR201C683KAT-ND4,38249 KčDirect
SR211C683KAAKYOCERA AVX0478-2468-ND0,00000 KčSimilar
SR211C683KARKYOCERA AVX0478-3184-ND2,69300 KčSimilar
FK14X7R2A683KN020TDK0445-8314-ND2,76964 KčDirect
K683K20X7RH5TL2Vishay Beyschlag/Draloric/BC Components0K683K20X7RH5TL2-ND3,31077 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,67339 Kč11 020,17 Kč
Manufacturers Standard Package
Unit Price without VAT:3,67339 Kč
Unit Price with VAT:4,44480 Kč