Similar
Similar
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR211C683KAR | |
|---|---|
DigiKey Part Number | 478-3184-ND |
Manufacturer | |
Manufacturer Product Number | SR211C683KAR |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C683KAA | KYOCERA AVX | 0 | SR201C683KAA-ND | 4,38249 Kč | Similar |
| SR201C683KAR | KYOCERA AVX | 0 | SR201C683KAR-ND | 4,25482 Kč | Similar |
| SR201C683KAT | KYOCERA AVX | 0 | SR201C683KAT-ND | 4,38249 Kč | Similar |
| FK24X7R2A683KN000 | TDK | 0 | 445-FK24X7R2A683KN000-ND | 2,76964 Kč | Direct |
| K683K20X7RH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K683K20X7RH53H5-ND | 3,21632 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,69300 Kč | 5 386,00 Kč |
| Unit Price without VAT: | 2,69300 Kč |
|---|---|
| Unit Price with VAT: | 3,25853 Kč |










