


C322C683K1R5TA | |
|---|---|
DigiKey Part Number | 399-4380-ND |
Manufacturer | |
Manufacturer Product Number | C322C683K1R5TA |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C683K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C320C683K1R5TA | KEMET | 687 | 399-4315-ND | 10,08000 Kč | Similar |
| RDER72A683K1M1H03A | Murata Electronics | 23 | 490-9234-1-ND | 11,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 50 | 4,56500 Kč | 228,25 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 500 | 3,27778 Kč | 1 638,89 Kč |
| 1 000 | 3,02875 Kč | 3 028,75 Kč |
| 2 500 | 2,76586 Kč | 6 914,65 Kč |
| 5 000 | 2,60749 Kč | 13 037,45 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

