Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C330C683K1R5TA | |
|---|---|
DigiKey Part Number | 399-4421-ND |
Manufacturer | |
Manufacturer Product Number | C330C683K1R5TA |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C683K1R5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C683K1R5TA | KEMET | 955 | 399-4380-ND | 10,08000 Kč | Direct |
| C330C683F1G5TA | KEMET | 0 | C330C683F1G5TA-ND | 61,51408 Kč | Upgrade |
| C330C683F2G5TA | KEMET | 0 | C330C683F2G5TA-ND | 110,57548 Kč | Upgrade |
| C330C683FAG5TA | KEMET | 0 | C330C683FAG5TA-ND | 110,57548 Kč | Upgrade |
| C330C683G1G5TA | KEMET | 0 | C330C683G1G5TA-ND | 34,47368 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 3,66138 Kč | 4 576,72 Kč |
| Unit Price without VAT: | 3,66138 Kč |
|---|---|
| Unit Price with VAT: | 4,43027 Kč |



