C330C683J2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 110,57548 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 110,57548 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 60,75392 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 60,75392 Kč
Datasheet

Upgrade


KEMET
In Stock: 318
Unit Price: 38,64000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 14,16469 Kč
Datasheet
0.068 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C683J2G5TA

DigiKey Part Number
C330C683J2G5TA-ND
Manufacturer
Manufacturer Product Number
C330C683J2G5TA
Description
CAP CER RAD 68NF 200V C0G 5%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C683J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.420" (10.66mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C683F2G5TAKEMET0C330C683F2G5TA-ND110,57548 KčUpgrade
C330C683FAG5TAKEMET0C330C683FAG5TA-ND110,57548 KčUpgrade
C330C683G2G5TAKEMET0C330C683G2G5TA-ND60,75392 KčUpgrade
C330C683GAG5TAKEMET0C330C683GAG5TA-ND60,75392 KčUpgrade
C330C683JAG5TAKEMET318399-C330C683JAG5TA-ND38,64000 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25016,91516 Kč4 228,79 Kč
Manufacturers Standard Package
Unit Price without VAT:16,91516 Kč
Unit Price with VAT:20,46734 Kč