
C330C683JAG5TA | |
|---|---|
DigiKey Part Number | 399-C330C683JAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C683JAG5TA |
Description | CAP CER RAD 68NF 250V C0G 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C683JAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 50 | 20,73760 Kč | 1 036,88 Kč |
| 250 | 17,51652 Kč | 4 379,13 Kč |
| 500 | 16,52038 Kč | 8 260,19 Kč |
| 1 000 | 15,70041 Kč | 15 700,41 Kč |
| 2 500 | 14,83442 Kč | 37 086,05 Kč |
| 5 000 | 14,31224 Kč | 71 561,20 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

