Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR201C683KAT | |
|---|---|
DigiKey Part Number | SR201C683KAT-ND |
Manufacturer | |
Manufacturer Product Number | SR201C683KAT |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR201C683JAA | KYOCERA AVX | 0 | SR201C683JAA-ND | 5,41727 Kč | Upgrade |
| SR211C683KAA | KYOCERA AVX | 0 | 478-2468-ND | 0,00000 Kč | Similar |
| SR211C683KAR | KYOCERA AVX | 0 | 478-3184-ND | 2,69300 Kč | Similar |
| FK14X7R2A683KN020 | TDK | 0 | 445-8314-ND | 2,76964 Kč | Direct |
| K683K20X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K683K20X7RH53L2-ND | 3,21632 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,38249 Kč | 4 382,49 Kč |
| Unit Price without VAT: | 4,38249 Kč |
|---|---|
| Unit Price with VAT: | 5,30281 Kč |











