Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

FK16X7R2A683KN020 | |
|---|---|
DigiKey Part Number | 445-8368-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R2A683KN020 |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R2A683KN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11C0G2A683JNT00 | TDK | 0 | FG11C0G2A683JNT00-ND | 8,35552 Kč | Similar |
| FG18X7S2A683KRT00 | TDK | 878 | 445-FG18X7S2A683KRT00-ND | 4,83000 Kč | Similar |
| FK26X7R2A683KN000 | TDK | 864 | 445-FK26X7R2A683KN000-ND | 8,82000 Kč | Similar |
| K683K20X7RH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K683K20X7RH53L2-ND | 3,21632 Kč | Direct |
| RDER72A683K1P1H03B | Murata Electronics | 0 | 490-8905-ND | 3,65428 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,80198 Kč | 1 400,99 Kč |
| Unit Price without VAT: | 2,80198 Kč |
|---|---|
| Unit Price with VAT: | 3,39040 Kč |










