
FG18X7S2A683KRT00 | |
|---|---|
DigiKey Part Number | 445-FG18X7S2A683KRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18X7S2A683KRT00 |
Description | CAP CER 0.068UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7S2A683KRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG11C0G2A683JNT00 | TDK | 0 | FG11C0G2A683JNT00-ND | 8,35552 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 50 | 2,04100 Kč | 102,05 Kč |
| 100 | 1,79530 Kč | 179,53 Kč |
| 500 | 1,38250 Kč | 691,25 Kč |
| 1 000 | 1,25547 Kč | 1 255,47 Kč |
| 2 500 | 1,12154 Kč | 2 803,85 Kč |
| 5 000 | 1,04095 Kč | 5 204,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

