
FK26X7R2A683KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R2A683KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R2A683KN000 |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R2A683KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2A683JNT00 | TDK | 0 | FG20C0G2A683JNT00-ND | 8,35552 Kč | Similar |
| FG20X7R2J683KNT00 | TDK | 0 | FG20X7R2J683KNT00-ND | 5,96470 Kč | Similar |
| FG22C0G2E683JRT00 | TDK | 0 | FG22C0G2E683JRT00-ND | 19,62516 Kč | Similar |
| FG22C0G2W683JNT00 | TDK | 0 | FG22C0G2W683JNT00-ND | 22,88656 Kč | Similar |
| FK20X7R2J683KN000 | TDK | 29 | 445-FK20X7R2J683KN000-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 50 | 3,93500 Kč | 196,75 Kč |
| 100 | 3,51300 Kč | 351,30 Kč |
| 500 | 2,80198 Kč | 1 400,99 Kč |
| 1 000 | 2,58254 Kč | 2 582,54 Kč |
| 2 500 | 2,35077 Kč | 5 876,92 Kč |
| 5 000 | 2,21122 Kč | 11 056,10 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

