Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG22C0G2W683JNT00 | |
|---|---|
DigiKey Part Number | FG22C0G2W683JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22C0G2W683JNT00 |
Description | CAP CER 0.068UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2W683JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA22C0G2W683JNU00 | TDK | 0 | FA22C0G2W683JNU00-ND | 28,81304 Kč | Parametric Equivalent |
| FA22C0G2W683JNU06 | TDK | 2 389 | 445-180601-1-ND | 63,41000 Kč | Parametric Equivalent |
| FG22C0G2W683JNT06 | TDK | 152 | 445-173313-1-ND | 51,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,88656 Kč | 11 443,28 Kč |
| Unit Price without VAT: | 22,88656 Kč |
|---|---|
| Unit Price with VAT: | 27,69274 Kč |




