
FK20X7R2J683KN000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R2J683KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R2J683KN000 |
Description | CAP CER 0.068UF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R2J683KN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA20X7R2J683KNU00 | TDK | 0 | FA20X7R2J683KNU00-ND | 7,50678 Kč | Parametric Equivalent |
| FA20X7R2J683KNU06 | TDK | 7 440 | 445-180589-1-ND | 20,58000 Kč | Parametric Equivalent |
| FG20X7R2J683KNT00 | TDK | 0 | FG20X7R2J683KNT00-ND | 5,96470 Kč | Parametric Equivalent |
| FG20X7R2J683KNT06 | TDK | 2 074 | 445-173301-1-ND | 17,01000 Kč | Parametric Equivalent |
| RDER72J683K4K1H03B | Murata Electronics | 0 | 490-8941-ND | 8,26734 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 50 | 6,32040 Kč | 316,02 Kč |
| 100 | 5,70310 Kč | 570,31 Kč |
| 500 | 4,66030 Kč | 2 330,15 Kč |
| 1 000 | 4,33777 Kč | 4 337,77 Kč |
| 2 500 | 3,99735 Kč | 9 993,38 Kč |
| 5 000 | 3,79224 Kč | 18 961,20 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

