FG20X7R2J683KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 7,50678 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 7 440
Unit Price: 20,58000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 2 074
Unit Price: 17,01000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 29
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 4,10175 Kč
Datasheet
0.068 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20X7R2J683KNT00

DigiKey Part Number
FG20X7R2J683KNT00-ND
Manufacturer
Manufacturer Product Number
FG20X7R2J683KNT00
Description
CAP CER 0.068UF 630V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20X7R2J683KNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA20X7R2J683KNU00TDK0FA20X7R2J683KNU00-ND7,50678 KčParametric Equivalent
FA20X7R2J683KNU06TDK7 440445-180589-1-ND20,58000 KčParametric Equivalent
FG20X7R2J683KNT06TDK2 074445-173301-1-ND17,01000 KčParametric Equivalent
FK20X7R2J683KN000TDK29445-FK20X7R2J683KN000-ND13,44000 KčParametric Equivalent
FK20X7R2J683KN006TDK0FK20X7R2J683KN006-ND4,10175 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5005,96470 Kč2 982,35 Kč
Manufacturers Standard Package
Unit Price without VAT:5,96470 Kč
Unit Price with VAT:7,21729 Kč