Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG22C0G2E683JRT00 | |
|---|---|
DigiKey Part Number | FG22C0G2E683JRT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22C0G2E683JRT00 |
Description | CAP CER 0.068UF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2E683JRT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22C0G2W683JNT00 | TDK | 0 | FG22C0G2W683JNT00-ND | 22,88656 Kč | Upgrade |
| FA22C0G2E683JRU00 | TDK | 0 | FA22C0G2E683JRU00-ND | 24,75790 Kč | Parametric Equivalent |
| FA22C0G2E683JRU06 | TDK | 0 | 445-180598-1-ND | 23,24752 Kč | Parametric Equivalent |
| FG22C0G2E683JRT06 | TDK | 387 | 445-173310-1-ND | 45,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,62516 Kč | 9 812,58 Kč |
| Unit Price without VAT: | 19,62516 Kč |
|---|---|
| Unit Price with VAT: | 23,74644 Kč |





