FG20C0G2A683JNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 19,62516 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 22,88656 Kč
Datasheet

Similar


TDK
In Stock: 568
Unit Price: 33,60000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 10,54016 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 29,40000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 7,61009 Kč
Datasheet
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG20C0G2A683JNT00

DigiKey Part Number
FG20C0G2A683JNT00-ND
Manufacturer
Manufacturer Product Number
FG20C0G2A683JNT00
Description
CAP CER 0.068UF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG20C0G2A683JNT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG22C0G2E683JRT00TDK0FG22C0G2E683JRT00-ND19,62516 KčSimilar
FG22C0G2W683JNT00TDK0FG22C0G2W683JNT00-ND22,88656 KčSimilar
FK22C0G2A683JN000TDK568445-FK22C0G2A683JN000-ND33,60000 KčSimilar
FA20C0G2A683JNU00TDK0FA20C0G2A683JNU00-ND10,54016 KčParametric Equivalent
FA20C0G2A683JNU06TDK0445-180577-1-ND29,40000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5008,35552 Kč4 177,76 Kč
Manufacturers Standard Package
Unit Price without VAT:8,35552 Kč
Unit Price with VAT:10,11018 Kč