
FK22C0G2A683JN000 | |
|---|---|
DigiKey Part Number | 445-FK22C0G2A683JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22C0G2A683JN000 |
Description | CAP CER 0.068UF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22C0G2A683JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2A683JNT00 | TDK | 0 | FG20C0G2A683JNT00-ND | 8,35552 Kč | Direct |
| FG22C0G2E683JRT00 | TDK | 0 | FG22C0G2E683JRT00-ND | 19,62516 Kč | Similar |
| FG22C0G2W683JNT00 | TDK | 0 | FG22C0G2W683JNT00-ND | 22,88656 Kč | Similar |
| C340C683J1G5TA | KEMET | 26 | 399-4443-ND | 218,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 50 | 17,74340 Kč | 887,17 Kč |
| 100 | 16,36160 Kč | 1 636,16 Kč |
| 500 | 14,02540 Kč | 7 012,70 Kč |
| 1 000 | 13,30223 Kč | 13 302,23 Kč |
| 2 500 | 12,53849 Kč | 31 346,22 Kč |
| 5 000 | 12,07813 Kč | 60 390,65 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

