Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG20C0G2A683JNT06 | |
|---|---|
DigiKey Part Number | 445-173283-1-ND - Cut Tape (CT) 445-173283-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20C0G2A683JNT06 |
Description | CAP CER 0.068UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20C0G2A683JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK22C0G2A683JN006 | TDK | 0 | FK22C0G2A683JN006-ND | 12,92497 Kč | Direct |
| FG22C0G2E683JRT06 | TDK | 387 | 445-173310-1-ND | 45,78000 Kč | Upgrade |
| FG22C0G2W683JNT06 | TDK | 152 | 445-173313-1-ND | 51,87000 Kč | Upgrade |
| FA20C0G2A683JNU00 | TDK | 0 | FA20C0G2A683JNU00-ND | 10,54016 Kč | Parametric Equivalent |
| FA20C0G2A683JNU06 | TDK | 0 | 445-180577-1-ND | 29,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,61009 Kč | 11 415,14 Kč |
| Unit Price without VAT: | 7,61009 Kč |
|---|---|
| Unit Price with VAT: | 9,20821 Kč |





