Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar

SR151A101JAA | |
|---|---|
DigiKey Part Number | 478-12584-ND |
Manufacturer | |
Manufacturer Product Number | SR151A101JAA |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A101JAR | KYOCERA AVX | 5 212 | 478-4844-ND | 10,92000 Kč | Direct |
| SR151A101FAA | KYOCERA AVX | 0 | SR151A101FAA-ND | 11,51720 Kč | Upgrade |
| SR151A101GAR | KYOCERA AVX | 23 | 478-11693-ND | 30,87000 Kč | Upgrade |
| SR152A101GARTR1 | KYOCERA AVX | 0 | SR152A101GARTR1-ND | 10,37973 Kč | Upgrade |
| SR152A101JAR | KYOCERA AVX | 0 | SR152A101JAR-ND | 5,48835 Kč | Upgrade |








