Upgrade
Direct
Similar
Similar
Similar
Similar
Similar

SR152A101JAR | |
|---|---|
DigiKey Part Number | SR152A101JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR152A101JAR |
Description | CAP CER 100PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152A101GARTR1 | KYOCERA AVX | 0 | SR152A101GARTR1-ND | 10,37973 Kč | Upgrade |
| K101J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K101J15C0GK53L2-ND | 3,03094 Kč | Direct |
| C315C101J2G5TA | KEMET | 1 387 | 399-4141-ND | 8,82000 Kč | Similar |
| C317C101J2G5TA | KEMET | 4 333 | 399-4199-ND | 8,82000 Kč | Similar |
| C320C101J2G5TA | KEMET | 2 521 | 399-4256-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,48835 Kč | 10 976,70 Kč |
| Unit Price without VAT: | 5,48835 Kč |
|---|---|
| Unit Price with VAT: | 6,64090 Kč |






