
SR151A101GAR | |
|---|---|
DigiKey Part Number | 478-11693-ND |
Manufacturer | |
Manufacturer Product Number | SR151A101GAR |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±2% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 50 | 16,15580 Kč | 807,79 Kč |
| 100 | 14,86450 Kč | 1 486,45 Kč |
| 500 | 12,67944 Kč | 6 339,72 Kč |
| 1 000 | 12,00330 Kč | 12 003,30 Kč |
| 3 000 | 11,16800 Kč | 33 504,00 Kč |
| 5 000 | 10,85895 Kč | 54 294,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

