Similar
Similar

SR151A101FAA | |
|---|---|
DigiKey Part Number | SR151A101FAA-ND |
Manufacturer | |
Manufacturer Product Number | SR151A101FAA |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±1% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211A101FAR | KYOCERA AVX | 0 | SR211A101FAR-ND | 14,62259 Kč | Similar |
| C322C101F1G5TA | KEMET | 931 | 399-9787-ND | 28,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,51720 Kč | 23 034,40 Kč |
| Unit Price without VAT: | 11,51720 Kč |
|---|---|
| Unit Price with VAT: | 13,93581 Kč |



