SR211A101FAR is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,75714 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 12,27102 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 11,51720 Kč
Datasheet

Direct


KEMET
In Stock: 931
Unit Price: 28,56000 Kč
Datasheet
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211A101FAR

DigiKey Part Number
SR211A101FAR-ND
Manufacturer
Manufacturer Product Number
SR211A101FAR
Description
CAP CER 100PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR212A101FAATR1KYOCERA AVX0478-SR212A101FAATR1TR-ND10,75714 KčUpgrade
SR212A101FARKYOCERA AVX0SR212A101FAR-ND12,27102 KčUpgrade
SR151A101FAAKYOCERA AVX0SR151A101FAA-ND11,51720 KčSimilar
C322C101F1G5TAKEMET931399-9787-ND28,56000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00014,62259 Kč14 622,59 Kč
Manufacturers Standard Package
Unit Price without VAT:14,62259 Kč
Unit Price with VAT:17,69333 Kč