SR075E104MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,61815 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 1 475
Unit Price: 9,79000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,36275 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,30917 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 7 687
Unit Price: 9,36000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 8,75000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 4 567
Unit Price: 12,50000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 4 474
Unit Price: 12,08000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 15 019
Unit Price: 11,66000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 6 585
Unit Price: 11,25000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 182
Unit Price: 8,33000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 910
Unit Price: 6,04000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,30656 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 6 766
Unit Price: 6,87000 Kč
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR075E104MAA

DigiKey Part Number
SR075E104MAA-ND
Manufacturer
Manufacturer Product Number
SR075E104MAA
Description
CAP CER 0.1UF 50V Z5U RADIAL
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.