
SR215E104MAATR1 | |
|---|---|
DigiKey Part Number | 478-7340-2-ND - Tape & Reel (TR) 478-7340-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215E104MAATR1 |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,08000 Kč | 12,08 Kč |
| 10 | 7,49900 Kč | 74,99 Kč |
| 50 | 5,67400 Kč | 283,70 Kč |
| 100 | 5,10960 Kč | 510,96 Kč |
| 500 | 4,23432 Kč | 2 117,16 Kč |
| 1 000 | 3,97999 Kč | 3 979,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,63359 Kč | 10 900,77 Kč |
| 6 000 | 3,43858 Kč | 20 631,48 Kč |
| 9 000 | 3,19872 Kč | 28 788,48 Kč |
| 15 000 | 3,18432 Kč | 47 764,80 Kč |
| 21 000 | 3,13983 Kč | 65 936,43 Kč |
| 30 000 | 3,08325 Kč | 92 497,50 Kč |
| 36 000 | 3,05643 Kč | 110 031,48 Kč |
| Unit Price without VAT: | 12,08000 Kč |
|---|---|
| Unit Price with VAT: | 14,61680 Kč |

