
SR275E104MAR | |
|---|---|
DigiKey Part Number | 478-6012-ND |
Manufacturer | |
Manufacturer Product Number | SR275E104MAR |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR275E104MAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.260" L x 0.160" W (6.60mm x 4.06mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.300" (7.62mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 Kč | 6,04 Kč |
| 10 | 3,47900 Kč | 34,79 Kč |
| 50 | 2,53300 Kč | 126,65 Kč |
| 100 | 2,48710 Kč | 248,71 Kč |
| 500 | 2,27756 Kč | 1 138,78 Kč |
| 1 000 | 1,71514 Kč | 1 715,14 Kč |
| 3 000 | 1,58391 Kč | 4 751,73 Kč |
| 5 000 | 1,57408 Kč | 7 870,40 Kč |
| Unit Price without VAT: | 6,04000 Kč |
|---|---|
| Unit Price with VAT: | 7,30840 Kč |

