SR135E104MARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,36275 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 4 567
Unit Price: 12,50000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 4 474
Unit Price: 12,08000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 15 019
Unit Price: 11,66000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 11,66000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 6 585
Unit Price: 11,25000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,42406 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2
Unit Price: 7,50000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,61815 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,61815 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,56185 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,36275 Kč
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR135E104MARTR1

DigiKey Part Number
SR135E104MARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR135E104MARTR1
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.350" L x 0.200" W (8.89mm x 5.08mm)
Height - Seated (Max)
0.350" (8.89mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 0002,30917 Kč20 782,53 Kč
Unit Price without VAT:2,30917 Kč
Unit Price with VAT:2,79410 Kč