SR125E104MAATR2- is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10055 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10055 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,08869 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09839 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09074 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 5 387
Unit Price: 0,36000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 4 567
Unit Price: 0,48000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 33 019
Unit Price: 0,45000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 1 555
Unit Price: 0,43000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 182
Unit Price: 0,32000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 910
Unit Price: 0,23000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 6 766
Unit Price: 0,26000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,09074 Kč
Datasheet
Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR125E104MAATR2-

DigiKey Part Number
SR125E104MAATR2--ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR125E104MAATR2-
Description
CAP CER 0.1UF 50V Z5U RADIAL
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.150" W (3.81mm x 3.81mm)
Height - Seated (Max)
0.100" (2.54mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.