SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR20x
SR, AR Series

SR205E104MAA

DigiKey Part Number
478-2476-ND
Manufacturer
Manufacturer Product Number
SR205E104MAA
Description
CAP CER 0.1UF 50V Z5U RADIAL
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 687
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
105,65900 Kč56,59 Kč
504,21520 Kč210,76 Kč
1003,49540 Kč349,54 Kč
5002,87122 Kč1 435,61 Kč
1 0002,77302 Kč2 773,02 Kč
3 0002,50130 Kč7 503,90 Kč
5 0002,39544 Kč11 977,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč