
SR215E104MAR | |
|---|---|
DigiKey Part Number | 478-3193-ND |
Manufacturer | |
Manufacturer Product Number | SR215E104MAR |
Description | CAP CER 0.1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR215E104MAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 7,10300 Kč | 71,03 Kč |
| 50 | 5,18260 Kč | 259,13 Kč |
| 100 | 4,23890 Kč | 423,89 Kč |
| 500 | 3,89230 Kč | 1 946,15 Kč |
| 1 000 | 3,61130 Kč | 3 611,30 Kč |
| 3 000 | 3,26406 Kč | 9 792,18 Kč |
| 5 000 | 3,13571 Kč | 15 678,55 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |

