SR295E104MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,61815 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,61815 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,52733 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,56185 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,36275 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 7 687
Unit Price: 9,36000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 6 989
Unit Price: 8,54000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 8,75000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 694
Unit Price: 7,92000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 14 193
Unit Price: 8,54000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 1 000
Unit Price: 8,75000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 6 766
Unit Price: 6,87000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,32943 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 2,56070 Kč
Datasheet
Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR295E104MAATR1

DigiKey Part Number
SR295E104MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR295E104MAATR1
Description
CAP CER 0.1UF 50V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0001,30656 Kč15 678,72 Kč
Unit Price without VAT:1,30656 Kč
Unit Price with VAT:1,58094 Kč