SR201E104MAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,05447 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 2
Unit Price: 7,50000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 4 684
Unit Price: 6,67000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,24311 Kč
Datasheet

Similar


KEMET
In Stock: 14 236
Unit Price: 10,83000 Kč
Datasheet

Similar


KEMET
In Stock: 576
Unit Price: 10,83000 Kč
Datasheet

Similar


KEMET
In Stock: 7 411
Unit Price: 10,83000 Kč
Datasheet

Similar


KEMET
In Stock: 1 267
Unit Price: 10,83000 Kč
Datasheet
SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201E104MAATR1

DigiKey Part Number
SR201E104MAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR201E104MAATR1
Description
CAP CER 0.1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,56070 Kč7 682,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,56070 Kč
Unit Price with VAT:3,09845 Kč