SR20x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR201E104MARTR1

DigiKey Part Number
478-11566-2-ND - Tape & Reel (TR)
478-11566-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR201E104MARTR1
Description
CAP CER 0.1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
SR201E104MARTR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 684
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,66000 Kč6,66 Kč
103,97400 Kč39,74 Kč
502,90860 Kč145,43 Kč
1002,58200 Kč258,20 Kč
5002,02984 Kč1 014,92 Kč
1 0001,90895 Kč1 908,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,91880 Kč5 756,40 Kč
6 0001,77482 Kč10 648,92 Kč
9 0001,74243 Kč15 681,87 Kč
15 0001,74098 Kč26 114,70 Kč
21 0001,32972 Kč27 924,12 Kč
Manufacturers Standard Package
Unit Price without VAT:6,66000 Kč
Unit Price with VAT:8,05860 Kč