Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 73 Series

C330C104M1U5TA

DigiKey Part Number
399-4388-ND
Manufacturer
Manufacturer Product Number
C330C104M1U5TA
Description
CAP CER 0.1UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C104M1U5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 267
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,83000 Kč10,83 Kč
106,56100 Kč65,61 Kč
505,01580 Kč250,79 Kč
2503,97104 Kč992,76 Kč
5003,64692 Kč1 823,46 Kč
1 0003,32697 Kč3 326,97 Kč
2 5003,09959 Kč7 748,98 Kč
5 0002,93016 Kč14 650,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,83000 Kč
Unit Price with VAT:13,10430 Kč