3.3 mF 6.3 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF1014332M006K

DigiKey Part Number
478-RPF1014332M006KCT-ND - Cut Tape (CT)
478-RPF1014332M006KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF1014332M006K
Description
CAP ALUM POLY 3.3MF 20% 6.3V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 mF 6.3 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
3.3 mF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
11mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1021,25000 Kč212,50 Kč
5016,39520 Kč819,76 Kč
10014,86030 Kč1 486,03 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
60011,98532 Kč7 191,19 Kč
1 20011,19298 Kč13 431,58 Kč
1 80010,79321 Kč19 427,78 Kč
3 00010,34753 Kč31 042,59 Kč
4 20010,08569 Kč42 359,90 Kč
6 0009,83270 Kč58 996,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč