1.5 mF 6.3 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF1012152M006K

DigiKey Part Number
478-RPF1012152M006KCT-ND - Cut Tape (CT)
478-RPF1012152M006KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF1012152M006K
Description
CAP ALUM POLY 1.5MF 20% 6.3V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 mF 6.3 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
1.5 mF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
11mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
4.9 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,80400 Kč148,04 Kč
5011,25920 Kč562,96 Kč
10010,13990 Kč1 013,99 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6007,96488 Kč4 778,93 Kč
1 2007,38973 Kč8 867,68 Kč
1 8007,09931 Kč12 778,76 Kč
3 0006,77556 Kč20 326,68 Kč
4 2006,58532 Kč27 658,34 Kč
6 0006,40149 Kč38 408,94 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč