
NHTI3001G332MJCG | |
|---|---|
DigiKey Part Number | 5011-NHTI3001G332MJCG-ND |
Manufacturer | |
Manufacturer Product Number | NHTI3001G332MJCG |
Description | NHT_40V_3300F_16*30_-20-+20_ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 40 V Aluminum - Polymer Capacitors 12mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ymin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 3300 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Ripple Current @ High Frequency | 4250 mA @ 100 kHz | |
Size / Dimension | 0.630" Dia x 1.181" L (16.00mm x 30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 105,22100 Kč | 1 052,21 Kč |
| 50 | 88,16640 Kč | 4 408,32 Kč |
| 100 | 82,38360 Kč | 8 238,36 Kč |
| 500 | 71,68256 Kč | 35 841,28 Kč |
| 1 000 | 68,02365 Kč | 68 023,65 Kč |
| 2 500 | 63,88717 Kč | 159 717,92 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |



