
APL90A112LH063 | |
|---|---|
DigiKey Part Number | 399-APL90A112LH063-ND |
Manufacturer | |
Manufacturer Product Number | APL90A112LH063 |
Description | CAP ALUM POLY 1.1MF 20% 63V TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 63 V Aluminum - Polymer Capacitors FlatPack, Tabbed 7.5mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tray | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 25.8 A @ 100 kHz |
Type Polymer | Lead Spacing 0.394" (10.00mm) |
Capacitance 1100 µF | Size / Dimension 2.118" L x 0.945" W (53.80mm x 24.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7.5mOhm | Package / Case FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,53000 Kč | 227,53 Kč |
| 45 | 138,25333 Kč | 6 221,40 Kč |
| 90 | 129,68644 Kč | 11 671,78 Kč |
| 135 | 125,36163 Kč | 16 923,82 Kč |
| 540 | 113,67522 Kč | 61 384,62 Kč |
| 1 035 | 109,52241 Kč | 113 355,69 Kč |
| Unit Price without VAT: | 227,53000 Kč |
|---|---|
| Unit Price with VAT: | 275,31130 Kč |






