
PHH223MLP4110ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223MLP4110ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223MLP4110ME4 |
Description | CAP ALUM HYB 1100UF 20% 63V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 63 V Aluminum - Polymer Capacitors Radial, Can 62mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features High Vibration |
Packaging Tray | Ripple Current @ Low Frequency 8.8 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 44 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.600" (15.24mm) |
Capacitance 1100 µF | Size / Dimension 0.717" Dia (18.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.445" (36.70mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 62mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,42000 Kč | 356,42 Kč |
| 10 | 262,69600 Kč | 2 626,96 Kč |
| 50 | 224,10480 Kč | 11 205,24 Kč |
| 320 | 196,04756 Kč | 62 735,22 Kč |
| 640 | 188,67417 Kč | 120 751,47 Kč |
| Unit Price without VAT: | 356,42000 Kč |
|---|---|
| Unit Price with VAT: | 431,26820 Kč |




