
B40650A8108M001 | |
|---|---|
DigiKey Part Number | 495-B40650A8108M001-ND |
Manufacturer | |
Manufacturer Product Number | B40650A8108M001 |
Description | CAP ALUMHYB 1000UF 20% 63V TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum - Polymer Capacitors Axial, Can 4.2mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.2mOhm |
Manufacturer TDK | Lifetime @ Temp. 10000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 135°C |
Packaging Tray | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 20.2 A @ 100 kHz |
Type Hybrid | Impedance 5.1 mOhms |
Capacitance 1000 µF | Size / Dimension 0.709" Dia x 1.181" L (18.00mm x 30.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 63 V | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,67000 Kč | 235,67 Kč |
| 10 | 170,43100 Kč | 1 704,31 Kč |
| 50 | 143,51920 Kč | 7 175,96 Kč |
| 160 | 130,13831 Kč | 20 822,13 Kč |
| 640 | 124,66213 Kč | 79 783,76 Kč |
| Unit Price without VAT: | 235,67000 Kč |
|---|---|
| Unit Price with VAT: | 285,16070 Kč |







