
6SEPC1500M | |
|---|---|
DigiKey Part Number | P16361-ND |
Manufacturer | |
Manufacturer Product Number | 6SEPC1500M |
Description | CAP ALUM POLY 1500UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC1500M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 278 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.56 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 36,57900 Kč | 365,79 Kč |
| 50 | 28,86380 Kč | 1 443,19 Kč |
| 200 | 24,40705 Kč | 4 881,41 Kč |
| 600 | 21,87607 Kč | 13 125,64 Kč |
| 1 000 | 20,92997 Kč | 20 929,97 Kč |
| 2 600 | 19,47298 Kč | 50 629,75 Kč |
| 5 000 | 18,67075 Kč | 93 353,75 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |





