470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 6.5Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT0H474ZF

DigiKey Part Number
399-10803-ND
Manufacturer
Manufacturer Product Number
FT0H474ZF
Description
CAP 470MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 6.5Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FT0H474ZF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
6.5Ohm @ 1kHz
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.200" (5.08mm)
Size / Dimension
0.650" Dia (16.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 346
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
1083,42500 Kč834,25 Kč
5070,86400 Kč3 543,20 Kč
40061,14985 Kč24 459,94 Kč
80058,98208 Kč47 185,66 Kč
1 20057,89586 Kč69 475,03 Kč
2 80055,98764 Kč156 765,39 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč