
SUP ENG KIT 03 | |
|---|---|
DigiKey Part Number | 1068-1002-ND |
Manufacturer | |
Manufacturer Product Number | SUP ENG KIT 03 |
Description | CAP KIT SUPERCAP 100MF-4.7F 82PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Electric Double Layer Capacitors, Supercaps Capacitor Kit 100mF ~ 4.7F 5.5V Through Hole 82 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer KEMET | Voltage - Rated 5.5V |
Series | Tolerance -20%, +80% |
Packaging Book | Quantity 82 Pieces (Assorted Per Value) |
Part Status Active | Packages Included Radial |
Kit Type Electric Double Layer Capacitors, Supercaps | Base Product Number |
Capacitance Range 100mF ~ 4.7F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 242,02000 Kč | 4 242,02 Kč |
| 10 | 3 682,83900 Kč | 36 828,39 Kč |
| Unit Price without VAT: | 4 242,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 132,84420 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| FT0H105ZF | CAP 1F -20% +80% 5.5V T/H | 10 |
| FT0H474ZF | CAP 470MF -20% +80% 5.5V T/H | 8 |
| FYD0H104ZF | CAP 100MF -20% +80% 5.5V T/H | 8 |
| FG0H105ZF | CAP 1F -20% +80% 5.5V T/H | 8 |
| FT0H104ZF | CAP 100MF -20% +80% 5.5V T/H | 10 |

