
APSC6R3ETD152MJB5S | |
|---|---|
DigiKey Part Number | 565-APSC6R3ETD152MJB5STR-ND - Tape & Reel (TR) 565-APSC6R3ETD152MJB5SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APSC6R3ETD152MJB5S |
Description | CAP ALUM POLY 1500UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5.56 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 50 | 19,09980 Kč | 954,99 Kč |
| 100 | 17,35900 Kč | 1 735,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,36180 Kč | 7 180,90 Kč |
| 1 000 | 13,41835 Kč | 13 418,35 Kč |
| 1 500 | 12,94233 Kč | 19 413,49 Kč |
| 2 500 | 12,41175 Kč | 31 029,38 Kč |
| 3 500 | 12,09989 Kč | 42 349,61 Kč |
| 5 000 | 11,79869 Kč | 58 993,45 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



