
RPF0811152M006K | |
|---|---|
DigiKey Part Number | 478-RPF0811152M006KCT-ND - Cut Tape (CT) 478-RPF0811152M006KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811152M006K |
Description | CAP ALUM POLY 1.5MF 20% 6.3V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 6.3 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1.5 mF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.8 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 50 | 8,81080 Kč | 440,54 Kč |
| 100 | 7,89940 Kč | 789,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 5,89602 Kč | 5 601,22 Kč |
| 1 900 | 5,47761 Kč | 10 407,46 Kč |
| 2 850 | 5,26652 Kč | 15 009,58 Kč |
| 4 750 | 5,03112 Kč | 23 897,82 Kč |
| 6 650 | 4,89279 Kč | 32 537,05 Kč |
| 9 500 | 4,75914 Kč | 45 211,83 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


