


M830120 | |
|---|---|
DigiKey Part Number | 478-M830120TR-ND - Tape & Reel (TR) 478-M830120CT-ND - Cut Tape (CT) 478-M830120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M830120 |
Description | RF ANT 1.561GHZ/1.575GHZ CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, GLONASS, GPS Chip Solder Surface Mount |
EDA/CAD Models | M830120 Models |
Category | Antenna Type Chip |
Manufacturer KYOCERA AVX | Number of Bands 3 |
Series | VSWR 1.7 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.78dBi |
Part Status Active | Power - Max 500 mW |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.561GHz, 1.575GHz, 1.602GHz | Height (Max) 0.051" (1.30mm) |
Frequency Range 1.561GHz ~ 1.602GHz | Applications Beidou, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 29,96400 Kč | 299,64 Kč |
| 25 | 27,27240 Kč | 681,81 Kč |
| 100 | 24,31570 Kč | 2 431,57 Kč |
| 250 | 22,90460 Kč | 5 726,15 Kč |
| 500 | 22,05294 Kč | 11 026,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,35245 Kč | 21 352,45 Kč |
| 2 000 | 20,77605 Kč | 41 552,10 Kč |
| 3 000 | 20,48733 Kč | 61 461,99 Kč |
| 5 000 | 20,16745 Kč | 100 837,25 Kč |
| 7 000 | 19,98047 Kč | 139 863,29 Kč |
| 10 000 | 19,80061 Kč | 198 006,10 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |












