
ME310M1W103T030100 | |
|---|---|
DigiKey Part Number | 943-ME310M1W103T030100-ND |
Manufacturer | |
Manufacturer Product Number | ME310M1W103T030100 |
Description | MODULE LTE CAT-M NB-IOT NTN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation, WiFi 4G LTE CAT M1/NB-IoT Transceiver Module Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces GPIO, I2C, SPI, UART |
Series | Voltage - Supply 3.8V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, Navigation, WiFi | Package / Case 94-LGA Module |
Protocol | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| 10 | 444,29700 Kč | 4 442,97 Kč |
| 25 | 421,74920 Kč | 10 543,73 Kč |
| 100 | 390,86100 Kč | 39 086,10 Kč |
| 250 | 372,38104 Kč | 93 095,26 Kč |
| 500 | 359,34928 Kč | 179 674,64 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |










