Battery Battery Monitor IC 12-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3337ERC#TRPBF

DigiKey Part Number
505-LTC3337ERC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3337ERC#TRPBFCT-ND - Cut Tape (CT)
505-LTC3337ERC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3337ERC#TRPBF
Description
PRIMARY BAT SOH MONITOR & PREC C
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC 12-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3337ERC#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Mfr
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
12-WFQFN Exposed Pad, CSP
Function
Battery Monitor
Supplier Device Package
12-LFCSP (2x2)
Number of Cells
1
Base Product Number
Fault Protection
Over Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 570
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,64000 Kč118,64 Kč
1090,71100 Kč907,11 Kč
2583,71480 Kč2 092,87 Kč
10076,03170 Kč7 603,17 Kč
25072,92856 Kč18 232,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50066,42423 Kč166 060,57 Kč
Manufacturers Standard Package
Unit Price without VAT:118,64000 Kč
Unit Price with VAT:143,55440 Kč